What’s new: Find the right parts faster with our redesigned experience

Learn more

Zebra Technologies DS8108-SR00007ZZWW

HandheldImager, Black, 2DScanner; 1DScanner
$ 524.99

Price and Stock

Inventory History

3 month trend:
-12.50%

Descriptions

Descriptions of Zebra Technologies DS8108-SR00007ZZWW provided by its distributors.

HandheldImager, Black, 2DScanner;1DScanner
Decode Capability = 1D / Decode Capability = 2D / 1D Codes Supported = Code 11 / 1D Codes Supported = Code 128 / 1D Codes Supported = Code 39 / 1D Codes Supported = Code 93 / 1D Codes Supported = EAN-128 / 1D Codes Supported = EAN-13 / 1D Codes Supported = EAN-8 / 1D Codes Supported = GS1 DataBar / 1D Codes Supported = Interleaved 2 of 5 / 1D Codes Supported = MSI Plessey / 1D Codes Supported = Pharmacode / 2D Codes Supported = PDF417 / 2D Codes Supported = Data Matrix / 2D Codes Supported = MaxiCode / 2D Codes Supported = QR / 2D Codes Supported = Aztec / 2D Codes Supported = GS1 DataBar Stacked / 2D Codes Supported = Micro PDF417 / 2D Codes Supported = Micro QR / 2D Codes Supported = DotCode / 2D Codes Supported = OCR / 2D Codes Supported = Digimarc / Barcode Scanner Form = Handheld / Resolution = 1280 x 960 / Reading Roll ° = 360 / Reading Skew ° = 60 / Reading Pitch ° = 60 / Connection Method = Cable / Host Interface Supported = PS/2 / Host Interface Supported = RS232 / Host Interface Supported = USB / Protection Rating = IP52 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50 / Series = DS8100 / Input Voltage V = 5.5 / Colour = Black / Length mm = 168 / Width mm = 66 / Height mm = 107 / Weight g = 154

Manufacturer Aliases

Zebra Technologies has several brands around the world that distributors may use as alternate names. Zebra Technologies may also be known as the following names:

  • ZEBRA
  • ZEBRA TECH
  • Zebra Technologies Corporation
  • ZEBRA TECHNOLOGIES CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS8108SR00007ZZWW