What’s new: Find the right parts faster with our redesigned experience

Learn more

Z-Laser H2-20

Mounting Bracket For Laser; Soporte, Tipo: Mount; Núm. De Leds: 1; Para Usar Con: Z-Lasers De 20 Mm De Diámetro;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for H2-20. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Z-Laser H2-20.

element14 APAC

Datasheet1 page18 years ago

Descriptions

Descriptions of Z-Laser H2-20 provided by its distributors.

Mounting Bracket For Laser; Soporte, Tipo:Mount; Núm. De Leds:1; Para Usar Con:Z-Lasers De 20 Mm De Diámetro; Soporte, Color:Black; Tipo De Accesorio:Montaje Láser |Z-Laser H2-20
LASER, STANDARD MOUNT; No. of LEDs: 1LEDs; Holder Type: Mount; Product Range: ZM-18 Blue Series; SVHC: No SVHC (15-Jan-2018); Accessory Type: Standard Mount; For Use With: 20mm Diameter Lasers; Holder Colour: Black; Holder Mate

Manufacturer Aliases

Z-Laser has several brands around the world that distributors may use as alternate names. Z-Laser may also be known as the following names:

  • Z-LASER OPTOELEKTRONIK