Yangjie Electronic Technology BAS416

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 85V V(RRM), Silicon
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yangjie Electronic Technology BAS416.

IHS

Datasheet4 pages7 years ago

CAD Models

Download Yangjie Electronic Technology BAS416 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2019-01-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Yangjie Electronic Technology BAS416 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 85V V(RRM), Silicon
100V +150¡Í@(Tj) 250mW Single 1.25V@150mA 3us 5nA@75V 200mA SOD-323 Switching Diode ROHS
Rectifier Diodes & Bridges; BAS416; YANGJIE; 2; 200 mA
TVS Diode, 100V, 3μs, 5nA, 200A, SOD-323
DIODE GEN PURP 100V 200MA SOD323
Small-Signal Fast Switching Diodes
SOD-323 100V 0.2A Diodes Recti

Manufacturer Aliases

Yangjie Electronic Technology has several brands around the world that distributors may use as alternate names. Yangjie Electronic Technology may also be known as the following names:

  • YANGJIE
  • Yangzhou Yangjie Electronic Technology CoLtd
  • Yangjie Technology
  • Yangzhou Yangjie Elec Tech
  • YANGZHOU YANGJIE ELECTRONICS CO LTD
  • DIYI ELECTRONIC TECHNOLOGY CO LTD
  • Yangjie Electronic Technology CoLtd
  • Yangzhou Yangjie Electronics
  • INNOVATIVE SEMICONDUCTORS INC
  • YANGJIE Datasheet
  • PUNJAB WIRELESS SYSTEMS LTD
  • SHENZHEN TOPSKY TECHNOLOGY CO LTD