What’s new: Find the right parts faster with our redesigned experience

Learn more

Xytronic LF-1680

80-Watt Solder and SMD Rework Combo Station
$ 151.49
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Xytronic LF-1680.

Jameco

Datasheet1 page16 years ago
Datasheet1 page16 years ago

Descriptions

Descriptions of Xytronic LF-1680 provided by its distributors.

80-Watt Solder and SMD Rework Combo Station
Display Type = Digital / Plug Type = DE/FR Type F/E (CEE 7/7) Plug / Soldering Temperature Min. °C = 200 / Soldering Temperature Max. °C = 480 / Width mm = 126 / Length mm = 105 / Output Power W = 80 / Warranty = 2 Years / Height mm = 90 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240

Manufacturer Aliases

Xytronic has several brands around the world that distributors may use as alternate names. Xytronic may also be known as the following names:

  • Xytronics
  • XYTRONI
  • Xytronic Industries
  • XYTRONIC INDUST

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF1680