What’s new: Find the right parts faster with our redesigned experience

Learn more

Xytronic LF-1660ESD

70 Watt Dual Function Digital Soldering Station
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Xytronic LF-1660ESD.

Newark

Datasheet6 pages9 years ago

Descriptions

Descriptions of Xytronic LF-1660ESD provided by its distributors.

70 Watt Dual Function Digital Soldering Station
70W Soldering Station With Induction Curie Heat Techology; Supply Voltage Vac:-; Heat Temperature Max:-; Output Power:70W; Kit Contents:-; Product Range:-; Plug Type:- Rohs Compliant: Yes |Xytronic LF-1660ESD
Display Type = Digital, LCD / Plug Type = DE/FR Type F/E (CEE 7/7) Plug / Soldering Temperature Min. °C = 100 / Soldering Temperature Max. °C = 480 / Output Power W = 70 / Warranty = 2 Years / Input Voltage Max. V = 230

Manufacturer Aliases

Xytronic has several brands around the world that distributors may use as alternate names. Xytronic may also be known as the following names:

  • Xytronics
  • XYTRONI
  • Xytronic Industries
  • XYTRONIC INDUST

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF1660ESD