XP Power JCH1024D15

Isolated Through Hole DC/DC Converter, 2: 1 Input, ITE, DIP, 2: 1, 10 W, 2 Output, 15 V
$ 23.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCH1024D15.

IHS

Datasheet2 pages5 years ago

element14 APAC

Newark

TME

Farnell

Inventory History

3 month trend:
-47.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

XP PowerJCJ1024D15
Module DC-DC 24VIN 2-OUT -15V/15V -0.333A/0.333A 10W 8-Pin DIP Module
XP PowerJCA1024D03
XP POWER JCA1024D03 Isolated Board Mount DC/DC Converter, DIP, Through Hole, Fixed, 36 V, 18 V, 2
XP PowerJCJ0824D15
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 8 W, 2 Output, 15 V
Murata Power SolutionsNDS6D2415C
Module DC-DC 24VIN 2-OUT 15V/-15V 0.2A/-0.2A 6W 8-Pin
Module DC-DC 24VIN 2-OUT 15V/-15V 0.333A/-0.333A 10W Medical 9-Pin Metal DIP Tube
Recom PowerRP08-2415DA
Module DC-DC 2-OUT 15V/-15V 0.267A/-0.267A 8W 9-Pin DIP

Descriptions

Descriptions of XP Power JCH1024D15 provided by its distributors.

Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 10 W, 2 Output, 15 V
XP POWER JCH1024D15 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 18 V, 36 V, 10 W, 15 V
DC-DC Regulated Power Supply Module, 2 Output, 9.99W, Hybrid
Module DC-DC 24VIN 2-OUT -15V/15V -0.333A/0.333A 10W 5-Pin
XP Power DCDC Converter, JCH Series, 18-36V In, ±15V Out, 10W
CONVERTER, DC/DC, 2O/P, 10W, 15V; No. of Outputs: 2 Output; Output Power Max: 10W; Output Voltage - Output 1: 15V; Output Current - Output 1: 333mA; Output Voltage - Output 2: -15V; Output Current - Output 2: 333mA; Output Vol
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 333 / Output Voltage 2 V = -15 / Output Current 2 mA = -333 / Output Type = Fixed / Rated Power W = 10 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 84 / Ripple & Noise (V) mV = 100 / Protection Type = Over Current Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 1100000 / Length mm = 50.8 / Width mm = 25.4 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers