Descriptions of XP Power JCG1512S05 provided by its distributors.
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 15 W, 1 Output, 5.1 V
Module DC-DC 12VIN 1-OUT 5.1V 3A 15W 8-Pin DIP Module
Isolated Module DC DC Converter 1 Output 5.1V 3A 9V - 18V Input
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
XP POWER JCG1512S05 Isolated Board Mount DC/DC Converter, 2:1 Input, Fixed, 1 Output, 9 V, 18 V, 15 W, 5.1 V
XP Power DCDC Converter, JCG Series, 9-18V In, 5V Out, 15W
1-OUTPUT 15 W DC-DC REG PWR SUPPLY MODULE
Dc/Dc Conv, Ite, Dip, 2:1; |Xp Power JCG1512S05
DC/DC CONVERTER, 15W, SINGLE OUTPUT; No. of Outputs: 1 Output; Output Power Max: 15W; Output Voltage - Output 1: 5.1V; Output Current - Output 1: 3A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 3 / Output Type = Fixed / Rated Power W = 15 / Input Voltage Min. V = 9 / Input Voltage Max. V = 18 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 89 / Ripple & Noise (V) mV = 60 / Protection Type = Short Circuit Protection / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Insulation Voltage kV = 1.6 / MTBF h = 1000000 / Length mm = 20.3 / Width mm = 31.7 / Height mm = 10.2 / Warranty = 3 Years