XP Power JCE0648S12

Module DC-DC 48VIN 1-OUT 12V 0.5A 6W 7-Pin PDIP Module
$ 17.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCE0648S12.

IHS

Datasheet2 pages5 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Isolated Through Hole DC/DC Converter, ITE & Medical, 2:1, 6 W, 1 Output, Fixed, 12 V, 500 mA
DH06S Series Isolated Module DC DC Converter 36 to 75V Input range 24V Sgle Outp
XP PowerITX4809SA
Module DC-DC 48VIN 1-OUT 9V 0.666A 6W 5-Pin SIP Module
XP PowerITX4824SA
Module DC-DC 48VIN 1-OUT 24V 0.25A 6W 5-Pin SIP Module
XP PowerJCE0648S24
Module DC-DC 48VIN 1-OUT 24V 0.25A 6W 7-Pin PDIP Module
Isolated Through Hole DC/DC Converter, ITE & Medical, 2:1, 6 W, 1 Output, Fixed, 5 V, 1.2 A

Descriptions

Descriptions of XP Power JCE0648S12 provided by its distributors.

Module DC-DC 48VIN 1-OUT 12V 0.5A 6W 7-Pin PDIP Module
330kHz Fixed Inductor, 12V 75V 36V DIP TH 31.8mm × 20.3mm × 10.4mm
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
DC-DC CONVERTER, 6W, 2:1, DIP24, 1 OUTPUT
DC-DC CONV, ISO POL, 1O/P, 0.5A, 6W
DC/DC CONVERTER, 6W, 12V, 0.5A; No. of Outputs: 1 Output; Output Power Max: 6W; Output Voltage - Output 1: 12V; Output Current - Output 1: 500mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Out
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 500 / Output Type = Fixed / Rated Power W = 6 / Input Voltage Min. V = 36 / Input Voltage Max. V = 75 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 84 / Ripple & Noise (V) mV = 80 / Protection Type = Short Circuit Protection / Protection Type = Over Current Protection / Insulation Voltage kV = 1.5 / MTBF h = 800000 / Length mm = 20.3 / Width mm = 31.7 / Height mm = 10.4 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers