XP Power JCD0612S09

Module DC-DC 12VIN 1-OUT 9V 0.666A 6W 7-Pin DIP Module
$ 21.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCD0612S09.

Inventory History

3 month trend:
-19.44%

CAD Models

Download XP Power JCD0612S09 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerJCD0612S24
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
XP PowerJCD0612S15
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
XP PowerJCD0612S3V3
DC-DC Regulated Power Supply Module, 1 Output, 4.62W, Hybrid
Module DC-DC 12VIN 1-OUT 12V 0.5A 6W 7-Pin PDIP
DC DC CONVERTER 15V 6W / Isolated Module DC DC Converter 1 Output 15V 400mA 9V - 18V Input
Isolated Through Hole DC/DC Converter, ITE & Medical, 2:1, 6 W, 1 Output, Fixed, 5 V, 1.2 A

Descriptions

Descriptions of XP Power JCD0612S09 provided by its distributors.

Module DC-DC 12VIN 1-OUT 9V 0.666A 6W 7-Pin DIP Module
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
XP POWER JCD0612S09 Isolated Board Mount DC/DC Converter, 2:1 Input, Fixed, 1 Output, 9 V, 18 V, 6 W, 9 V
XP Power DCDC Converter, JCD Series, 9 → 18 V In, 9V Out, 6W
DC/DC CONVERTER, 6W, 9V, DIP-24;
DC/DC CONVERTER, 6W, 9V, DIP-24; No. of Outputs: 1 Output; Output Power Max: 6W; Output Voltage - Output 1: 9V; Output Current - Output 1: 666mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Out
Outputs = 1 / Output Voltage 1 V = 9 / Output Current 1 mA = 666 / Output Type = Fixed / Rated Power W = 6 / Input Voltage Min. V = 9 / Input Voltage Max. V = 18 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 79 / Ripple & Noise (V) mV = 60 / Protection Type = Over Current Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 1100000 / Length mm = 31.8 / Width mm = 20.3 / Height mm = 10.4 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers