XP Power JCD0612D24

Module DC-DC 12VIN 2-OUT 24V/-24V -0.125A/0.125A 6W 8-Pin DIP Module
$ 22.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCD0612D24.

IHS

Datasheet4 pages5 years ago

RS (Formerly Allied Electronics)

element14 APAC

TME

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download XP Power JCD0612D24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

XP PowerJCD0612D15
XP POWER JCD0612D15 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 18 V, 6 W, 15 V
XP PowerJCD0612D09
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid
XP PowerJCD0612D12
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 6 W, 2 Output, 12 V
Module DC-DC 12VIN 2-OUT 15V/-15V 0.2A/-0.2A 6W 8-Pin PDIP
330KHz DC,Fixed 2 5V 18V 9V DIP Through hole mounting 31.8mm*20.3mm*10.2mm
6W 2 9V 18V 1.2% 250mA 250mA -12V 12V DIP Through hole mounting 31.8mm*20.3mm*10.2mm

Descriptions

Descriptions of XP Power JCD0612D24 provided by its distributors.

Module DC-DC 12VIN 2-OUT 24V/-24V -0.125A/0.125A 6W 8-Pin DIP Module
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 6 W, 2 Output, 24 V
DC/DC CONVERTER, 6W, +/-24V, DIP-24; No. of Outputs: 2 Output; Output Power Max: 6W; Output Voltage - Output 1: 24V; Output Current - Output 1: 125mA; Output Voltage - Output 2: -24V; Output Current - Output 2: 125mA; Output V
Outputs = 2 / Output Voltage 1 V = 24 / Output Current 1 mA = 125 / Output Voltage 2 V = -24 / Output Current 2 mA = -125 / Output Type = Fixed / Rated Power W = 6 / Input Voltage Min. V = 9 / Input Voltage Max. V = 18 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 80 / Ripple & Noise (V) mV = 60 / Protection Type = Short Circuit Protection / Protection Type = Over Current Protection / Insulation Voltage kV = 1.6 / MTBF h = 1100000 / Length mm = 20.3 / Width mm = 31.8 / Height mm = 10.4 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers