XP Power JCD0548S15

Module DC-DC 48VIN 1-OUT 15V 0.333A 6W 7-Pin DIP Module
$ 20.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCD0548S15.

IHS

Datasheet4 pages5 years ago

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerJCD0548S05
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
XP PowerJCD0548S09
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 5 W, 1 Output, 9 V
XP PowerJCD0448S3V3
Module DC-DC 48VIN 1-OUT 3.3V 1.2A 6W 7-Pin DIP Module
5W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1; V. In: 36-72; V. Out: 12; mA. Out: 420
5W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1; V. In: 36-72; V. Out: 3.3; mA. Out: 1000
5W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1; V. In: 36-72; V. Out: 05; mA. Out: 1000

Descriptions

Descriptions of XP Power JCD0548S15 provided by its distributors.

Module DC-DC 48VIN 1-OUT 15V 0.333A 6W 7-Pin DIP Module
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 5 W, 1 Output, 15 V
DC/DC CONVERTER, 5W, 15V, DIP-24; No. of Outputs: 1 Output; Output Power Max: 5W; Output Voltage - Output 1: 15V; Output Current - Output 1: 333mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - O
DC/DC CONVERTER, 5W, 15V, DIP-24; DC DC Converter Type:Isolated Point-of-Load; DC / DC Converter Output Type:Fixed; Input Voltage VDC:36V to 72V; No. of Outputs:1; Output Voltage Nom.:15V; Output Current Max.:333mA; Output Power Max:5W; DC / DC Converter Case Style:Through Hole; Depth:31.75mm; Width:20.32mm; Height:10.4mm; SVHC:No SVHC (19-Dec-2011); Applications:General Purpose; Approval Bodies:EN; DC/DC Converter Mounting:Through Hole; Input Voltage:36V to 72V; Isolation Voltage:1.6kV; Output Current:333mA; Output Voltage:15V; Power Rating:5W; Supply Voltage:48V

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers