XP Power JCD0524S24

Module DC-DC 24VIN 1-OUT 24V 0.208A 5W 7-Pin DIP Module
$ 20.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCD0524S24.

Newark

Datasheet4 pages5 years ago
Datasheet2 pages15 years ago

RS (Formerly Allied Electronics)

element14 APAC

TME

Inventory History

3 month trend:
+70.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerJCD0424S12
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 4 W, 1 Output, 12 V
XP PowerJCD0524S15
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
XP PowerJCD0424S05
Module DC-DC 24VIN 1-OUT 5V 0.8A 4W 7-Pin DIP Module
330KHz DC,Fixed 1 15V 36V 18V DIP Through hole mounting 31.8mm*20.3mm*10.2mm
Recom PowerREC5-2405SRW/H/B
5W DC/DC-Converter 'ECONOLINE' DIP24 1.6kV reg 2:1; V. In: 18-36; V. Out: 05; mA. Out: 1000
Isolated Through Hole DC/DC Converter, ITE & Medical, 2:1, 6 W, 1 Output, Fixed, 12 V, 500 mA

Descriptions

Descriptions of XP Power JCD0524S24 provided by its distributors.

Module DC-DC 24VIN 1-OUT 24V 0.208A 5W 7-Pin DIP Module
Isolated Module DC DC Converter 1 Output 24V 208mA 18V - 36V Input
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
XP POWER JCD0524S24 Isolated Board Mount DC/DC Converter, 2:1 Input, Fixed, 1 Output, 18 V, 36 V, 5 W, 24 V
DC-DC CONVERTER 5W 2:1 DIP24 | XP Power JCD0524S24
XP Power DCDC Converter, JCD Series, 18-36V DC In, 24V DC Out, 5W
DC-DC CONVERTER, 24V, 0.208A, 5W;
DC-DC CONVERTER, 24V, 0.208A, 5W; No. of Outputs: 1 Output; Output Power Max: 5W; Output Voltage - Output 1: 24V; Output Current - Output 1: 208mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - O
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 mA = 208 / Output Type = Fixed / Rated Power W = 5 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 84 / Ripple & Noise (V) mV = 60 / Protection Type = Short Circuit Protection / Protection Type = Over Current Protection / Insulation Voltage kV = 1.6 / MTBF h = 1100000 / Length mm = 20.3 / Width mm = 31.8 / Height mm = 10.4 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers