XP Power JCD0524S05

Module DC-DC 24VIN 1-OUT 5V 1A 6W 7-Pin DIP Module
$ 19.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCD0524S05.

IHS

Datasheet4 pages5 years ago

RS (Formerly Allied Electronics)

element14 APAC

Newark

TME

Inventory History

3 month trend:
-4.04%

CAD Models

Download XP Power JCD0524S05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

XP PowerJCD0424S05
Module DC-DC 24VIN 1-OUT 5V 0.8A 4W 7-Pin DIP Module
Recom PowerREC5-2405SRW/H/B
5W DC/DC-Converter 'ECONOLINE' DIP24 1.6kV reg 2:1; V. In: 18-36; V. Out: 05; mA. Out: 1000
XP PowerJCD0624S05
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 6 W, 1 Output, 5 V
XP PowerJCD0524S15
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
5W DC/DC-Converter 'ECONOLINE' DIP24 1.6kV reg 2:1; V. In: 18-36; V. Out: 09; mA. Out: 556
Recom PowerREC5-2412SRW/H/B
5W DC/DC-Converter 'ECONOLINE' DIP24 1.6kV reg 2:1; V. In: 18-36; V. Out: 12; mA. Out: 420

Descriptions

Descriptions of XP Power JCD0524S05 provided by its distributors.

Module DC-DC 24VIN 1-OUT 5V 1A 6W 7-Pin DIP Module
DC/DC CONVERTER, 5W, 5V, DIP-24; No. of Outputs: 1 Output; Output Power Max: 5W; Output Voltage - Output 1: 5V; Output Current - Output 1: 1A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 1 / Output Type = Fixed / Rated Power W = 5 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 80 / Ripple & Noise (V) mV = 60 / Protection Type = Short Circuit Protection / Protection Type = Over Current Protection / Insulation Voltage kV = 1.6 / MTBF h = 1100000 / Length mm = 20.3 / Width mm = 31.8 / Height mm = 10.4 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers