XP Power JCD0512D09

Module DC-DC 12VIN 2-OUT -9V/9V -0.278A/0.278A 5W 8-Pin DIP Module
$ 20.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCD0512D09.

IHS

Datasheet4 pages5 years ago

RS (Formerly Allied Electronics)

element14 APAC

TME

Farnell

Inventory History

3 month trend:
-3.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

XP PowerJCD0512D15
DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid
XP PowerJCD0612D12
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 6 W, 2 Output, 12 V
XP PowerJCD0412D15
DC-DC Regulated Power Supply Module, 2 Output, 4W, Hybrid
Module DC-DC 12VIN 2-OUT 15V/-15V 0.17A/-0.17A 5W Medical 8-Pin Metal DIP Tube
5W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1; V. In: 9-18; V. Out: +/-05; mA. Out: +/-500
5W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1; V. In: 9-18; V. Out: +/-12; mA. Out: +/-210

Descriptions

Descriptions of XP Power JCD0512D09 provided by its distributors.

Module DC-DC 12VIN 2-OUT -9V/9V -0.278A/0.278A 5W 8-Pin DIP Module
DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid
XP Power DCDC Converter, JCD Series, 9-18V In, ±9V Out, 5W
DC-DC CONVERTER, 5W, 2:1, DIP24
DC/DC CONVERTER, 5W, +/-9V, DIP-24; No. of Outputs: 2 Output; Output Power Max: 5W; Output Voltage - Output 1: 9V; Output Current - Output 1: 278mA; Output Voltage - Output 2: -9V; Output Current - Output 2: 278mA; Output Volt
DC/DC CONVERTER, 5W, +/-9V, DIP-24; DC / DC Converter Output Type:Fixed; No. of Outputs:2; Input Voltage:9V to 18V; Power Rating:5W; Output Voltage:9V; Output Current:278mA; Output Voltage 2:-9V; Output Current 2:-278mA; Approval Bodies:EN; Supply Voltage:12V; DC / DC Converter Case Style:Through Hole; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1.6kV; SVHC:No SVHC (19-Dec-2011); Applications:General Purpose; DC DC Converter Type:Isolated Point-of-Load; Depth:31.75mm; Height:10.4mm; Input Voltage VDC:9V to 18V; Output Current Max.:278mA, 278mA; Output Power Max:5W; Output Voltage Nom.:9V, -9V; Width:20.32mm

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers