XP Power JCD0448S12

Isolated Through Hole DC/DC Converter, 2: 1 Input, ITE, DIP, 2: 1, 4 W, 1 Output, 12 V
$ 18.605
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCD0448S12.

IHS

Datasheet4 pages5 years ago

RS (Formerly Allied Electronics)

element14 APAC

TME

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

XP PowerJCD0448S24
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 4 W, 1 Output, 24 V
XP PowerJCD0448S3V3
Module DC-DC 48VIN 1-OUT 3.3V 1.2A 6W 7-Pin DIP Module
XP PowerJCD0548S09
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 5 W, 1 Output, 9 V
Module DC-DC 1-OUT 15V 0.2A 3W 7-Pin DIP
Module DC-DC 48VIN 1-OUT 12V 0.42A 5W Medical 8-Pin PDIP Tube
5W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1; V. In: 36-72; V. Out: 12; mA. Out: 420

Descriptions

Descriptions of XP Power JCD0448S12 provided by its distributors.

Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 4 W, 1 Output, 12 V
DC-DC Regulated Power Supply Module, 1 Output, 4W, Hybrid
XP Power DCDCConverter, JCDseries, 36 → 72 V DC input, 12V DC output, 4W
DC/DC CONVERTER, 4W, 12V, DIP-24;
DC-DC CONVERTER, 4W, 2:1, DIP24
DC/DC CONVERTER, 4W, 12V, DIP-24; No. of Outputs: 1 Output; Output Power Max: 4W; Output Voltage - Output 1: 12V; Output Current - Output 1: 333mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -
DC/DC CONVERTER, 4W, 12V, DIP-24; DC DC Converter Type:Isolated Point-of-Load; DC / DC Converter Output Type:Fixed; Input Voltage VDC:36V to 72V; No. of Outputs:1; Output Voltage Nom.:12V; Output Current Max.:333mA; Output Power Max:4W; DC / DC Converter Case Style:Through Hole; Depth:31.75mm; Width:20.32mm; Height:10.4mm; SVHC:No SVHC (19-Dec-2011); Applications:General Purpose; Approval Bodies:EN; DC/DC Converter Mounting:Through Hole; Input Voltage:36V to 72V; Isolation Voltage:1.6kV; Output Current:333mA; Output Voltage:12V; Power Rating:4W; Supply Voltage:48V

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers