Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 166 / Output Voltage 2 V = -12 / Output Current 2 mA = -166 / Output Type = Fixed / Rated Power W = 4 / Input Voltage Min. V = 36 / Input Voltage Max. V = 72 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 83 / Ripple & Noise (V) mV = 60 / Protection Type = Short Circuit Protection / Protection Type = Over Current Protection / Insulation Voltage kV = 1.6 / MTBF h = 1100000 / Length mm = 20.3 / Width mm = 31.8 / Height mm = 10.4 / Warranty = 3 Years