XP Power JCA0605D03

XP POWER JCA0605D03 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 4.5 V, 9 V, 6 W, 15 V
$ 36.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCA0605D03.

IHS

Datasheet2 pages4 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.63%

CAD Models

Download XP Power JCA0605D03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-06-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerITX0515S
XP POWER ITX0515SIsolated Board Mount DC/DC Converter, 2:1 Input, SIP, 6W, 15V, 200mA, -15V, 200mA
Murata Power SolutionsNCM6D0512EC
Module DC-DC 5VIN 2-OUT 12V/-12V 0.25A/-0.25A 6W 7-Pin
Murata Power SolutionsNCM6D0512C
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid
XP PowerJCD0605D15
Module DC-DC 5VIN 2-OUT 15V/-15V 0.2A/-0.2A 6W 8-Pin DIP Module
XP PowerJCD0605D12
Module DC-DC 5VIN 2-OUT 12V/-12V 0.25A/-0.25A 6W 8-Pin DIP Module
Isolated Through Hole DC/DC Converter, ITE & Medical, 2:1, 6 W, 2 Outputs, Fixed, 15 V, 200 mA

Descriptions

Descriptions of XP Power JCA0605D03 provided by its distributors.

XP POWER JCA0605D03 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 4.5 V, 9 V, 6 W, 15 V
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid
XP Power DCDC Converter, JCA Series, 4.5 → 9 V In, ±15V Out, 6W
IC MCU 32BIT 256KB FLASH 64LQFP
DC-DC CONV, ISO POL, 2 O/P, 6W, 15V, -15;
CONVERTER, DC/DC, 2O/P, 6W, +/-15V; No. of Outputs: 2 Output; Output Power Max: 6W; Output Voltage - Output 1: 15V; Output Current - Output 1: 200mA; Output Voltage - Output 2: 15V; Output Current - Output 2: 200mA; Output Vol
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 200 / Output Voltage 2 V = -15 / Output Current 2 mA = -200 / Output Type = Fixed / Rated Power W = 6 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 9 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 83 / Ripple & Noise (V) mV = 50 / Protection Type = Over Voltage Protection / Protection Type = Over Current Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 2000000 / Length mm = 25.4 / Width mm = 20.3 / Height mm = 10 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers