XP Power IZ2412SA

DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
$ 13.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IZ2412SA.

IHS

Datasheet1 page5 years ago

Newark

element14 APAC

TME

Farnell

Inventory History

3 month trend:
+204%

CAD Models

Download XP Power IZ2412SA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRS3-2412S/H2
3W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2:1; V. In: 18-36; V. Out: 12; mA. Out: 250
XP PowerIZ2415SA
Isolated Through Hole DC/DC Converter, Regulated, ITE, SIP, 2:1, 3 W, 1 Output, 15 V
Recom PowerRS3-2412S/H3
Module DC-DC 24VIN 1-OUT 12V 0.25A 3W Medical 7-Pin SIP Tube
Recom PowerRS3-2415S/H2
3W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2:1; V. In: 18-36; V. Out: 15; mA. Out: 200
XP PowerIU2409SA
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Isolated Through Hole DC/DC Converter, ITE & Medical, 2:1, 2 W, 1 Output, Fixed, 12 V, 167 mA

Descriptions

Descriptions of XP Power IZ2412SA provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
XP POWER IZ2412SA Isolated Board Mount DC/DC Converter, Regulated, Fixed, 1 Output, 18 V, 36 V, 3 W, 12 V
XP Power DCDCConverter, IZseries, 18 36 V DC input, 12V DC output, 3W
Module DC-DC 24VIN 1-OUT 12V 0.25A 3W 7-Pin SIP
DC-DC CONVERTER, ISO POL, 1 O/P, 3W, 250;
DC-DC CONVERTER, 3WATT, REGULATED
CONVERTER, DC-DC, =/-12V, 60W; No. of Outputs: 1 Output; Output Power Max: 3W; Output Voltage - Output 1: 12V; Output Current - Output 1: 250mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outp
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 250 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 82 / Ripple & Noise (V) mV = 75 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 1340000 / Length mm = 21.9 / Width mm = 9.2 / Height mm = 11.1 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers