XP Power IZ0503SA

DC-DC Regulated Power Supply Module, 1 Output, 2.31W, Hybrid
$ 14.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IZ0503SA.

IHS

Datasheet1 page5 years ago

Newark

element14 APAC

TME

Farnell

Inventory History

3 month trend:
+2.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRS3-053.3S/H2
3W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2:1; V. In: 4.5-9; V. Out: 3.3; mA. Out: 600
XP PowerIZ0505SA
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
XP PowerIZ0512SA
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
XP PowerIZ0515SA
Isolated Through Hole DC/DC Converter, Regulated, ITE, SIP, 2:1, 3 W, 1 Output, 15 V
Recom PowerRS-053.3S/H2
Module DC-DC 1-OUT 3.3V 0.5A 2W 7-Pin SIP Tube
Recom PowerRS3-0505S/H2
3W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2:1; V. In: 4.5-9; V. Out: 05; mA. Out: 600

Descriptions

Descriptions of XP Power IZ0503SA provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 2.31W, Hybrid
Module DC-DC 5VIN 1-OUT 3.3V 0.7A 3W 7-Pin SIP
DCDC Converter, XP Power IZ Series, 4.5-9V In, 3.3V Out, 3W
DC-DC CONVERTER, 3WATT, REGULATED
CONVERTER, DC/DC, 3W, 3.3V; No. of Outputs: 1 Output; Output Power Max: 3W; Output Voltage - Output 1: 3.3V; Output Current - Output 1: 700mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
Outputs = 1 / Output Voltage 1 V = 3.3 / Output Current 1 mA = 700 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 9 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 74 / Ripple & Noise (V) mV = 75 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 1340000 / Length mm = 11.1 / Width mm = 21.8 / Height mm = 9.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers