XP Power IV1215S

Module DC-DC 12VIN 2-OUT -15V/15V -0.033A/0.033A 1W 5-Pin SIP
$ 6.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IV1215S.

IHS

Datasheet1 page5 years ago

element14 APAC

TME

Farnell

Inventory History

3 month trend:
-0.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

XP PowerIV1205S
XP POWER IV1205S Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 10.8 V, 13.2 V, 1 W, 5 V
XP PowerIV0515S
XP POWER IV0515S Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 4.5 V, 5.5 V, 1 W, 15 V
XP PowerIV0512S
XP POWER IV0512S Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 4.5 V, 5.5 V, 1 W, 12 V

Descriptions

Descriptions of XP Power IV1215S provided by its distributors.

Module DC-DC 12VIN 2-OUT -15V/15V -0.033A/0.033A 1W 5-Pin SIP
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
XP POWER IV1215S Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 10.8 V, 13.2 V, 1 W, 15 V
XP Power DCDC Converter, IV Series, 10.8-13.2V In, ±15V Out, 1W
DC-DC CONVERTER, 1W 3KV ISOLATED DUAL OUTPUT DC-DC CONVERTER
IC MCU 16BIT 96KB FLASH 80TQFP
CONVERTER, DC/DC, 1W, +/-15V; No. of Outputs: 2 Output; Output Power Max: 1W; Output Voltage - Output 1: 15V; Output Current - Output 1: 33mA; Output Voltage - Output 2: -15V; Output Current - Output 2: 33mA; Output Voltage -
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 mA = 66 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 10.8 / Input Voltage Max. V = 13.2 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 78 / Ripple & Noise (V) mV = 75 / Insulation Voltage kV = 3 / MTBF h = 1100000 / Length mm = 6.9 / Width mm = 20.3 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers