XP Power IU0512SA

Isolated Through Hole DC/DC Converter, Regulated, ITE, SIP, 2: 1, 2 W, 1 Output, 12 V
$ 10.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IU0512SA.

IHS

Datasheet1 page5 years ago

RS (Formerly Allied Electronics)

element14 APAC

TME

Farnell

Inventory History

3 month trend:
-1.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Isolated Through Hole DC/DC Converter, ITE & Medical, 2:1, 2 W, 1 Output, Fixed, 12 V, 167 mA
XP PowerIU0509SA
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Recom PowerRS-0509S
2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 4.5-9; V. Out: 09; mA. Out: 222
Recom PowerRSO-0512S
Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 7-Pin SIP Module Tube
Recom PowerRS-0515S/H2
Module DC-DC 5VIN 1-OUT 15V 0.134A 2W Medical 7-Pin SIP Tube
XP PowerIZ0512SA
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid

Descriptions

Descriptions of XP Power IU0512SA provided by its distributors.

Isolated Through Hole DC/DC Converter, Regulated, ITE, SIP, 2:1, 2 W, 1 Output, 12 V
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Module DC-DC 5VIN 1-OUT 12V 0.167A 2W 5-Pin SIP Module
DC-DC CONVERTER, WIDE INPUT 2W ISOLATED SINGLE OUTPUT DC-DC CONVERTER
XP Power DCDC Converter IU Series 4.5→9V In 12V Out 2W
DC-DC CONVERTER, ISO POL, 1 O/P, 2W, 167;
CONVERTER, DC/DC, 2: 1I/P, 2W, 12V; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 12V; Output Current - Output 1: 167mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 167 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 9 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 72 / Ripple & Noise (V) mV = 80 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1 / MTBF h = 1610000 / Length mm = 21.9 / Width mm = 9.2 / Height mm = 11.1 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers