XP Power ITX2405SA

DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
$ 19.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ITX2405SA.

IHS

Datasheet3 pages5 years ago

element14 APAC

Newark

TME

Inventory History

3 month trend:
-44.89%

CAD Models

Download XP Power ITX2405SA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

XP PowerITX2409SA
DC-DC Regulated Power Supply Module, 1 Output, 5.994W, Hybrid
XP PowerITX2415SA
Isolated Module DC DC Converter 1 Output 15V 400mA 18V - 36V Input
XP PowerITX2412SA
1600µF SCP 85% 6W 500mA 12V 1 36V 18V SIP Through hole mounting 21.85mm*11.1mm*9.2mm
Recom PowerRS-2415S
Module DC-DC 24VIN 1-OUT 15V 0.134A 2W 7-Pin SIP Tube
Recom PowerRS-2412S
Module DC-DC 24VIN 1-OUT 12V 0.166A 2W 7-Pin SIP Tube
Recom PowerRS-2415S/H3
Module DC-DC 24VIN 1-OUT 15V 0.134A 2W Medical 7-Pin SIP Tube

Descriptions

Descriptions of XP Power ITX2405SA provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
XP Power DCDC Converter, ITX Series, 18-36V In, 5V Out, 6W
DC-DC CONVERTER, 6W, 2:1 INPUT, SIP
DC/DC CONVERTER, 6W, 5V, 1.2A; No. of Outputs: 1 Output; Output Power Max: 6W; Output Voltage - Output 1: 5V; Output Current - Output 1: 1.2A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 1.2 / Output Type = Fixed / Rated Power W = 6 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP-8 / Efficiency % = 83 / Ripple & Noise (V) mV = 75 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / Length mm = 21.85 / Width mm = 9.2 / Height mm = 11.1 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers