What’s new: Find the right parts faster with our redesigned experience

Learn more

XP Power ISF0509A

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ISF0509A.

IHS

Datasheet4 pages4 years ago

element14 APAC

Farnell

Newark

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Module DC-DC 5VIN 1-OUT 9V 0.11A 1W 4-Pin SIP
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Murata Power SolutionsMER1S0509SC
Module DC-DC 5VIN 1-OUT 9V 0.111A 1W 4-Pin SIP Tube
Murata Power SolutionsMEE1S0509SC
Module DC-DC 5VIN 1-OUT 9V 0.111A 1W 4-Pin SIP
Module DC-DC 5VIN 1-OUT 9V 0.111A 1W 4-Pin DIP

Descriptions

Descriptions of XP Power ISF0509A provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP POWER - ISF0509A - DC-DC CONVERTER, ISO POL, 1 O/P, 1W, 110mA, 9V
DC-DC CONVERTER, SURFACE MOUNT, SMD ,1W,9V@110MA,4.5-5.5V IN, ISF SERIES
CONVERTER DC/DC, SMD PACKAGE, 1W 9V
DC-DC, 1W SURFACE MOUNT, SGL O/P
CONVERTER DC/DC, SMD PACKAGE, 1W 9V; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 9V; Output Current - Output 1: 110mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -
Dc-Dc Converter, Iso Pol, 1 O/P, 1W, 110Ma, 9V; Tipo De Conversor Dc/Dc:Pol Aislado; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Montaje Superficial (Smd); Potencia De Salida Máx.:1W; Profundidad:12.7Mm |Xp Power ISF0509A

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers