XP Power IM4812S

Isolated Through Hole DC/DC Converter, Regulated, ITE, SIP, 4: 1, 2 W, 2 Output, 12 V
$ 15.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IM4812S.

IHS

Datasheet1 page5 years ago

element14 APAC

RS (Formerly Allied Electronics)

TME

Farnell

Inventory History

3 month trend:
+30.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

XP PowerIM4815S
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
Recom PowerRS-4812DZ/H3
2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4:1; V. In: 18-72; V. Out: +/-12; mA. Out: +/-83
XP PowerIT4812S
Isolated Through Hole DC/DC Converter, Regulated, ITE, SIP, 4:1, 3 W, 2 Output, 12 V
XP PowerIT4815S
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
Recom PowerRS-4815DZ/H3
Module DC-DC 48VIN 2-OUT 15V/-15V 0.067A/-0.067A 2W Medical 7-Pin SIP Tube
Recom PowerRSO-4812DZ/H3
Module DC-DC 48VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W Medical 7-Pin SIP Module Tube

Descriptions

Descriptions of XP Power IM4812S provided by its distributors.

Isolated Through Hole DC/DC Converter, Regulated, ITE, SIP, 4:1, 2 W, 2 Output, 12 V
Module DC-DC 48VIN 2-OUT 12V/-12V 0.085A/-0.085A 2W 7-Pin SIP
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
XP Power DCDC Converter, IM Series, 18-75V In, ±12V Out, 2W
DC-DC CONVERTER, 2W REG., DUAL OUTPUT, 4:1 INPUT, SIP
DC/DC Converter Isolated +/-12V 2W
RS APAC
CONVERTER, DC/DC 2W, +/-12V WIDE I/P; No. of Outputs:2 Output; Output Power Max:2W; Output Voltage - Output 1:12V; Output Current - Output 1:85mA; Output Voltage - Output 2:-12V; Output Current - Output 2:85mA; Output Vo
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 85 / Output Voltage 2 V = -12 / Output Current 2 mA = -85 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 18 / Input Voltage Max. V = 75 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 84 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 1200000 / Length mm = 12.5 / Width mm = 26 / Height mm = 9.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers