XP Power IM4805SA

Isolated Through Hole DC/DC Converter, Regulated, ITE, SIP, 4: 1, 2 W, 1 Output, 5 V
$ 14.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IM4805SA.

IHS

Datasheet1 page5 years ago

RS (Formerly Allied Electronics)

element14 APAC

TME

Farnell

Inventory History

3 month trend:
+7.21%

CAD Models

Download XP Power IM4805SA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Isolated Through Hole DC/DC Converter, ITE & Medical, 4:1, 2 W, 1 Output, Fixed, 5 V, 400 mA
Recom PowerRS-4805SZ/H3
Module DC-DC 48VIN 1-OUT 5V 0.4A 2W Medical 7-Pin SIP Tube
Recom PowerRS-4805SZ/H2
2W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 4:1; V. In: 18-72; V. Out: 05; mA. Out: 400
Murata Power SolutionsNCS3S4805SC
NCS3 Series 3 W 48 V Input Single Output 5 V 1.5 kV Isolated DC/DC Converter
XP PowerIT4805SA
DC DC CONVERTER 5V 3W / Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 75V Input
XP PowerIP4805SA
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid

Descriptions

Descriptions of XP Power IM4805SA provided by its distributors.

Isolated Through Hole DC/DC Converter, Regulated, ITE, SIP, 4:1, 2 W, 1 Output, 5 V
Isolated Board Mount Dc/Dc Converter, Si; |Xp Power IM4805SA
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Module DC-DC 48VIN 1-OUT 5V 0.4A 2W 7-Pin SIP
XP Power DCDC Converter, IM Series, 18-75V In, 5V Out, 2W
DC-DC CONVERTER, 2W REG., SINGLE OUTPUT, 4:1 INPUT, SIP
CONVERTER, DC/DC 2W, 5V WIDE INPUT; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 5V; Output Current - Output 1: 400mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -
CONVERTER, DC/DC 2W, 5V WIDE INPUT
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 400 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 18 / Input Voltage Max. V = 75 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 80 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 1200000 / Length mm = 26 / Width mm = 9.2 / Height mm = 12.5 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers