XP Power IL0505S

DC DC CONVERTER 5V 2W / Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
$ 8.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IL0505S.

IHS

Datasheet1 page4 years ago

TME

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-0.12%

CAD Models

Download XP Power IL0505S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

XP PowerIL0509S
Isolated Through Hole DC/DC Converter, 1kV Isolation, ITE, SIP, 1:1, 2 W, 1 Output, 9 V
XP PowerIL0515S
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
XP PowerIL0512S
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Advanced EnergySIL06C-12SADJ-VJ
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid

Descriptions

Descriptions of XP Power IL0505S provided by its distributors.

DC DC CONVERTER 5V 2W / Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
XP Power DCDCConverter, ILseries, 4.5 → 5.5 V DC input, 5V DC output, 2W
Isolated Through Hole DC/DC Converter, ITE, SIP, 1:1, 2 W, 1 Output, 5 V
Module DC-DC 5VIN 1-OUT 5V 0.4A 2W 4-Pin SIP
CONVERTER, DC/DC, 2W, 5V; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 5V; Output Current - Output 1: 400mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -
DC-DC CONVERTER, 2W, UNREG., SINGLE OUTPUT, SIP
DC-DC CONVERTER, ISO POL, 1 O/P, 2W, 400;
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 400 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 77 / Ripple & Noise (V) mV = 150 / Insulation Voltage kV = 1 / MTBF h = 1210000 / Length mm = 11.7 / Width mm = 7.5 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers