XP Power IE1203S

Isolated Through Hole DC/DC Converter, 1kV Isolation, ITE, SIP, 1: 1, 1 W, 1 Output, 3.3 V
$ 4.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IE1203S.

IHS

Datasheet1 page5 years ago

TME

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+138%

CAD Models

Download XP Power IE1203S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Isolated Through Hole DC/DC Converter, ITE & Medical, 1 W, 1 Output, Fixed, 3.3 V, 260 mA
XP PowerIL1203S
DC-DC Regulated Power Supply Module, 1 Output, 1.32W, Hybrid
XP PowerIK1203SA
DC-DC Unregulated Power Supply Module, 1 Output, 0.24981W, Hybrid
Isolated Through Hole DC/DC Converter, ITE & Medical, 1 W, 1 Output, Fixed, 3.3 V, 260 mA
Isolated Through Hole DC/DC Converter, ITE & Medical, 2 W, 1 Output, Fixed, 3.3 V, 500 mA
Murata Power SolutionsMEF1S1203SPC
Module DC-DC 12VIN 1-OUT 3.3V 0.303A 1W 4-Pin SIP Module

Descriptions

Descriptions of XP Power IE1203S provided by its distributors.

Isolated Through Hole DC/DC Converter, 1kV Isolation, ITE, SIP, 1:1, 1 W, 1 Output, 3.3 V
DC-DC Unregulated Power Supply Module, 1 Output, 0.99W, Hybrid
Module DC-DC 12VIN 1-OUT 3.3V 0.3A 1W 4-Pin SIP Module
XP Power DCDC Converter, IE Series, 10.8-13.2V In, 3.3V Out, 1W
Dc-Dc Converter, 3.3V, 0.3A; |Xp Power IE1203S
DC-DC CONV, ISO POL, 1 O/P, 1W, 300mA, 3.3V
DC-DC CONVERTER 1W ISOLATED SINGLE OUTPUT
DC-DC CONVERTER, 3.3V, 0.3A; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 3.3V; Output Current - Output 1: 300mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outpu
Outputs = 1 / Output Voltage 1 V = 3.3 / Output Current 1 mA = 300 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 10.8 / Input Voltage Max. V = 13.2 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 72 / Ripple & Noise (V) mV = 100 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 11.7 / Width mm = 6 / Height mm = 9.7 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers