XP Power IE1203D

Module DC-DC 12VIN 1-OUT 3.3V 0.3A 1W 4-Pin DIP Module
$ 5.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IE1203D.

IHS

Datasheet1 page4 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

XP PowerIE1212D
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerIE1224D
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerIE1209D
DC-DC Unregulated Power Supply Module, 1 Output, 0.999W, Hybrid
Murata Power SolutionsMEE1S1205DC
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 4-Pin DIP
Murata Power SolutionsMEE1S1212DC
Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 4-Pin DIP
Murata Power SolutionsMEE1S1215DC
Module DC-DC 1-OUT 15V 0.067A 1W 4-Pin DIP

Descriptions

Descriptions of XP Power IE1203D provided by its distributors.

Module DC-DC 12VIN 1-OUT 3.3V 0.3A 1W 4-Pin DIP Module
DC-DC Unregulated Power Supply Module, 1 Output, 0.99W, Hybrid
DC-DC CONVERTER, 3.3V 1W
DC-DC Converter, 1W 5V
Dc-Dc Converter, 3.3V, 0.3A; No. Of Outputs:1 Output; Output Power Max:1W; Output Voltage - Output 1:3.3V; Output Current - Output 1:300Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Outputrohs Compliant: Yes |Xp Power IE1203D

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers