XP Power HDS800PS30

30Vdc 26.7A, Programmable, High Power AC/DC Power Supply, 30 Volts 26.7 Amps
$ 443.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power HDS800PS30.

element14 APAC

Datasheet4 pages0 years ago

Farnell

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-72.73%

Related Parts

XP PowerHDS800PS48
48Vdc 16.7A, Programmable, High Power AC/DC Power Supply, 48 Volts 16.7 Amps
XP PowerHDS800PS24
24Vdc 33.5A, Programmable, High Power AC/DC Power Supply, 24 Volts 33.5 Amps
XP PowerHDS800PS15
15Vdc 53.4A, Programmable, High Power AC/DC Power Supply, 15 Volts 53.4 Amps
TDK-LambdaDSP30-24/277A
Power Supply; AC-DC; 30W30W90304VACACDC; DIN Rail; Input 115277VAC; 24V 1.25A; 30W
TDK-LambdaDRB100-24-1
Ac-Dc, Din Rail, Input 115/230Vac, Output 24V 4.2A, 100W Rohs Compliant: Yes
Power Supply; AC-DC; 24V@2.5A; 85-264V In; Enclosed; DIN Rail Mount; S8VK-C Series

Descriptions

Descriptions of XP Power HDS800PS30 provided by its distributors.

30Vdc 26.7A, Programmable, High Power AC/DC Power Supply, 30 Volts 26.7 Amps
Ac/Dc Enclosed Power Supply, 1U Profile, Adjustable, Fixed, 90 V, 264 V, 800 W, 30 V, 26.7 A Rohs Compliant: Yes |Xp Power HDS800PS30
AC/DC Converter, 1 O/P, 30V, 26.7A, 800W; Power Supply Output Type:Programmable; Input Voltage AC Min:90V; Max:264V; Current

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDS800PS30.