What’s new: Find the right parts faster with our redesigned experience

Learn more

XP Power FDMM10SFR

10 Amp 250Vac, EMI Filter, Medical, Screw Mount, Power Entry Module
$ 15.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power FDMM10SFR.

IHS

Datasheet3 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-70.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2021-02-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of XP Power FDMM10SFR provided by its distributors.

10 Amp 250Vac, EMI Filter, Medical, Screw Mount, Power Entry Module
POWER ENTRY MODULE, EMC FILTER, IEC INLET, 10A, 250VAC, MEDICAL
PWR ENT RCPT IEC320-C14 PANEL QC
IEC FILTER, MEDICAL, 200UH, 10A, QC; Capacitance: 0.1µF; Voltage Rating: 115VAC; Filter Type: IEC, Mains; Current Rating: 10A; Filter Terminals: Quick Connect; Inductance Min: 200µH; Leakage Current Max: 2µA; Product Range: FDMM
Iec Filter, Medical, 200Uh, 10A, Qc; Connector Type:Iec C14; Current Rating:10A; Voltage Rating:250Vac; Fuse Holder:-; Fuse Size Held:-; Connector Terminals:Quick Connect; Connector Mounting:Snap-In, Flange Mount; Ip Rating:- Rohs Compliant: Yes |Xp Power FDMM10SFR

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers