What’s new: Find the right parts faster with our redesigned experience

Learn more

XP Power FASAS03PFR

Power Entry Module, Emc Filter, Iec Inlet, 3A, 250VAC, Snap-in
$ 5.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power FASAS03PFR.

IHS

Datasheet3 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-10-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of XP Power FASAS03PFR provided by its distributors.

POWER ENTRY MODULE, EMC FILTER, IEC INLET, 3A, 250VAC, SNAP-IN
FASA ROHS3Compliant Bleed Resistor Shielded CE cURus UL VDE Power Entry Connector Receptacle, Male Blades 3A 115/230VAC 0.031-0.063 0.79mm-1.60mm
IEC FILTER, ITE, 2.5MH, 3A, QC; Capacitance: 0.1µF; Voltage Rating: 115V; Filter Type: IEC, Mains; Current Rating: 3A; Filter Terminals: Quick Connect; Inductance Min: 2.5mH; Leakage Current Max: 250µA; Product Range: FASA Serie
Iec Filter, Ite, 2.5Mh, 3A, Qc; Connector Type:Iec C14; Current Rating:3A; Voltage Rating:250Vac; Fuse Holder:-; Fuse Size Held:-; Connector Terminals:Quick Connect; Connector Mounting:Snap-In, Flange Mount; Ip Rating:- Rohs Compliant: Yes |Xp Power FASAS03PFR

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers