XP Power ECS45US48

AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 45 W, 80V AC to 264V AC
$ 34.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECS45US48.

IHS

Datasheet4 pages4 years ago

Newark

element14 APAC

TME

element14

Inventory History

3 month trend:
-8.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-05-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerECS45US15
AC-DC Regulated Power Supply Module, 1 Output, 45W
XP PowerECS45US05
XP Power 30WSwitch Mode Power Supply, 5V DC output voltage 6Aoutput_current, 1Output point
XP PowerECS45US12
AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 45 W, 80V AC to 264V AC
TDK-LambdaDRB50-24-1
TDK-Lambda Rail power supply, DRBseries, 24V DC output, 85 → 264V Communication input
TDK-LambdaDRB50-12-1
TDK-Lambda Rail power supply, DRBseries, 12V DC output, 85 → 264V Communication input
TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series

Descriptions

Descriptions of XP Power ECS45US48 provided by its distributors.

AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 45 W, 80V AC to 264V AC
AC-DC Regulated Power Supply Module, 1 Output, 45W
POWER SUPPLY AC-DC PANEL MOUNT MEDICAL & IT 45W 48V@0.95A 80-264V INPUT
XP Power 45W Switching Power Supply, 48V DC Out, 950mA, 1 Output
XP POWER ECS45US48 AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 1 Output, 80 V, 264 V, 45 W, 48 V
PSU, 45W, INDUSTRIAL AND MEDICAL
POWER SUPPLY, AC-DC, MEDICAL, 48V, 0.95A; No. of Outputs: 1 Output; Power Rating (Covection Cooling): 45W; Power Rating (Forced Cooling): -; Input Voltage VAC: 80V AC to 264V AC; Power Supply Output Type: Adjustable, Fixed; O
Power Supply, Ac-Dc, Medical, 48V, 0.95A; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:80V; Tensión De Entrada Ac Máx.:264V; Potencia De Salida Máx.:45W; Corriente De Salida Máx.:950Ma; Altura:26.7Mm |Xp Power ECS45US48

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers