XP Power ECP225PS12

AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 225W @ 7CFM, 150 W
$ 124.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECP225PS12.

IHS

Datasheet2 pages4 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerGCS180PS15
15Vdc 12A, 15V Open Frame Power Supply, Medical and ITE Cerifications, 15 Volts 12 Amps
XP PowerGCS180PS12
12Vdc 15A, 12V Open Frame Power Supply, Medical and ITE Cerifications, 12 Volts 15 Amps
XP PowerEPL225PS24
24Vdc 9.38A, Open Frame Power Supply, Medical & ITE Certifications, 24 Volts 9.38 Amps
TDK-LambdaLS200-3.3
AC-DC Power Supplies, Enclosed / Unit type, Output: 200W, 3.3V, Option: Internal fan
TDK-LambdaZWS150BAF-12
Switching Power Supplies 150W 12V 12.5A AC-DC, 115-230VAC
TDK-LambdaZWS150BAF-15
AC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid

Descriptions

Descriptions of XP Power ECP225PS12 provided by its distributors.

AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 225W @ 7CFM, 150 W
AC-DC Regulated Power Supply Module, 1 Output, 225W
POWER SUPPLY AC-DC PANEL MOUNT MEDICAL & ITE 225W 12V@18.75A 85-264V INPUT
Adjustable Output, Universal Input 225W 18.75A 12V 1 264V 85V~264V(AC) Pin Terminal Block, Base Mount
POWER SUPPLY, AC-DC, MEDICAL, 12V, 12.5A
XP POWER ECP225PS12AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 1 Output, 85 V, 264 V, 225 W, 12 V
OPEN FRAME 225W IND+MED PSU, HI EFF.
sps open frame 225W 12V 18,75A
Power Supply, Ac-Dc, Medical, 12V, 12.5A; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:85V; Tensión De Entrada Ac Máx.:264V; Potencia De Salida Máx.:150W; Corriente De Salida Máx.:12.5A |Xp Power ECP225PS12
POWER SUPPLY, AC-DC, MEDICAL, 12V, 12.5A; No. of Outputs: 1 Output; Power Rating (Covection Cooling): 150W; Power Rating (Forced Cooling): 225W @ 7CFM; Input Voltage VAC: 85V AC to 264V AC; Power Supply Output Type: Adjustable, Fixed; Output Voltage - Output 1: 12V; Output Current - Output 1: 12.5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Output Voltage - Output 4: -; Current, Output 4: -; Product Range: ECP Series; SVHC: No SVHC (15-Jan-2018); Approvals / Standards: IEC 60601, EN 60601, ES 60601; Input Voltage AC Max: 264V; Input Voltage AC Min: 85V; No. of Outputs: 1Outputs; Output Current Max: 12.5A; Output Power Max: 225W

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers