XP Power ECL30UT03-P

XP Power 30W Switching Power Supply, 5V DC, ±15V DC Output, 3A, 500mA, 3 Outputs
$ 60.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECL30UT03-P.

IHS

Datasheet6 pages5 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerECL30UT02-P
AC/DC Power Supply Triple-OUT 5V/12V/-12V 3A/0.63A/0.63A 30W 5-Pin
XP PowerECL15UT03-P
XP Power 15W Switching Power Supply, 5V DC, ±15V DC Output, 2A, 150mA, 3 Outputs
XP PowerECL15UT03-E
XP Power 15W Switching Power Supply, 5V DC, ±15V DC Output, 2A, 150mA, 3 Outputs
TDK-LambdaKMT15-51515
AC/DC Power Supply Triple-OUT 5V/15V/-15V 2A/0.15A/0.15A 15W 9-Pin
TDK-LambdaKMT40-51515
AC/DC Power Supply Triple-OUT 5V/15V/-15V 5A/0.5A/0.5A 40W Medical 7-Pin
TDK-LambdaKMT15-51212
AC/DC Power Supply Triple-OUT 5V/12V/-12V 2A/0.2A/0.2A 15W Medical 9-Pin

Descriptions

Descriptions of XP Power ECL30UT03-P provided by its distributors.

XP Power 30W Switching Power Supply, 5V DC, ±15V DC Output, 3A, 500mA, 3 Outputs
AC/DC Power Supply Triple-OUT 5V/15V/-15V 3A/0.5A/0.5A 30W 5-Pin
5V, 15V, -15V, Triple Output Power Supply, Open Frame, PCB Mount
AC-DC Regulated Power Supply Module
XP POWER ECL30UT03-P AC/DC PCB Mount Power Supply, Adjustable, Fixed, 3 Output, 85 V, 264 V, 30 W, 5 V
Outputs = 3 / Output Voltage 1 V = 5 / Output Current 1 A = 3 / Output Voltage 2 V = 15 / Output Current 2 mA = 500 / Output Voltage 3 V = -15 / Output Current 3 mA = -500 / Output Type = Fixed / Output Type = Adjustable / Rated Power W = 30 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Efficiency % = 81 / MTBF h = 400000 / Termination Type = PCB Pins / Ripple & Noise (%) % = 1 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Length mm = 75.2 / Width mm = 34.6 / Height mm = 26.7 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECL30UT03P