XP Power DLE60PS57

Ac/dc Converter, 60W, 57V, 1.05A
$ 36.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power DLE60PS57.

element14 APAC

Datasheet5 pages12 years ago

Newark

RS (Formerly Allied Electronics)

Related Parts

XP PowerDLG50PS48
LED DRIVER, CONST CURRENT/VOLT, 50W; Available until stocks are exhausted
XP PowerDLE45PS48
AC/DC CONVERTER, 48W, 48V, 1A
XP PowerDLE35PS57
AC/DC CONVERTER, 28W, 57V, 0.5A
TDK-LambdaDRB50-48-1
TDK-Lambda Rail power supply, DRBseries, 48V DC output, 85 → 264V Communication input
TDK-LambdaDPP50-48
AC-DC Power Supplies, DIN rail mount, Output: 50W. 48V, DIN rail installation compatible
TDK-LambdaLS35-48
AC-DC Regulated Power Supply Module, 1 Output, 38.4W, Hybrid

Descriptions

Descriptions of XP Power DLE60PS57 provided by its distributors.

AC/DC CONVERTER, 60W, 57V, 1.05A
XP POWER DLE60PS57 AC/DC LED Power Supply, Constant Voltage & Current, DLE60 Series, 90 V, 305 V, 60 W, 1.05 A, 57 V
LED DVR CC/CV AC/DC 40-57V 1.05A
POWER SUPPLY AC-DC LED DRIVER 60W
Ac/Dc Converter, 60W, 57V, 1.05A; Power Supply Applications:-; Output Power Max:60W; Output Voltage Max:57V; Output Current:1.05A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V Rohs Compliant: Yes |Xp Power DLE60PS57

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers