Xcelite XTD30

Xcelite, Screwdriver, T-30 X 4 1/2 in. For Torx Head Screws
$ 6.364
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite XTD30.

Electro Sonic

Datasheet1 page19 years ago

Newark

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Xcelite XTD30 provided by its distributors.

XCELITE, SCREWDRIVER, T-30 X 4 1/2 IN. FOR TORX HEAD SCREWS
T-30 X 4 1/2In Screwdriver
SCREWDRIVER TORX T30 8.63"
SCREWDRIVER, TORX, 220MM; Torx Tip Size:T30; Blade Length:105mm; Overall Length:220mm; Product Range:-; Screwdriver Type:Torx; Torx Key Type:T30 RoHS Compliant: NA

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTD-30