Xcelite XTD27

T-27 X 4 1/2 in. Screwdriver For Torx Head Screws
$ 6.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite XTD27.

Master Electronics

Datasheet1 page0 years ago

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Xcelite XTD27 provided by its distributors.

T-27 X 4 1/2 IN. SCREWDRIVER FOR TORX HEAD SCREWS
T-27 X 4 1/2In Screwdriver
SCREWDRIVER TORX T27 8.63"
SCREWDRIVER, TORX, 220MM; Torx Tip Size:T27; Blade Length:105mm; Overall Length:220mm; Product Range:-; Screwdriver Type:Torx; Torx Key Type:T27 RoHS Compliant: NA

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTD-27