Xcelite XPTX600

Tools, Screw Driver Kits; Kit, Contenido: 6-Pcs Of Torx Screwdrivers |Weller Xcelite XPTX600
$ 54.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite XPTX600.

JRH Electronics

Datasheet1 page20 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+75.00%

Descriptions

Descriptions of Xcelite XPTX600 provided by its distributors.

Tools, Screw Driver Kits; Kit, Contenido:6-Pcs Of Torx Screwdrivers |Weller Xcelite XPTX600
Xcelite Precision Torx Screwdriver Set ESD Safe with Carrying Case 6
Weller-Xcelite XPTX600 6-Pc ESD-Safe Standard Torx Screwdriver Set
XCELITE, SCREWDRIVER, TORX, SET OF 6: 5PT, 6PT, 7PT, 8PT, 10PT, 15P
Screwdriver Set, 6Pc, Torx Prcsn, Esd Safe
Tool Kits & Cases ESD TORX SET 6 PC. SET
SCREWDRIVER SET TORX W/CASE 6PC
SCREWDRIVER SET, TORX, 6PIECE;

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPTX600.