What’s new: Find the right parts faster with our redesigned experience

Learn more

Xcelite XPE500

Weller-Xcelite XPE500 Screwdriver Set, 5-Pc, Ergo Handles, Philips, Electronics, Pro Series
$ 52.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite XPE500.

JRH Electronics

Datasheet1 page20 years ago

Newark

RS (Formerly Allied Electronics)

All-Spec

Descriptions

Descriptions of Xcelite XPE500 provided by its distributors.

Weller-Xcelite XPE500 Screwdriver Set, 5-Pc, Ergo Handles, Philips, Electronics, Pro Series
Xcelite ProSeries ESD Screwdriver Set 5 Piece 2 Phillips 3 Slotted
SCREWDRIVER SET, CHROME MOLYBDENUM VANADIUM STEEL, BLACK OXIDE, XCELITE
5 Piece Pro-Series Ergonomic Screwdriver Set; Kit, Contenido:5-Pcs Of Electronic Screwdrivers |Weller Xcelite XPE500
Screwdriver, 5Pc Set, Ergo Handles, Cdd

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPE500.