Xcelite XPE184

Weller-Xcelite XPE184 Screwdriver, Slotted, 1/8" x 4", Pro Series
$ 6.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite XPE184.

Master Electronics

Datasheet1 page0 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Xcelite XPE184 provided by its distributors.

Weller-Xcelite XPE184 Screwdriver, Slotted, 1/8" x 4", Pro Series
Xcelite ProSeries ESDSafe Slotted Screwdriver 18 x 658 Long
1/8" X 4" SLOTTED ELECTRONIC SCREWDRIVER, ERGONOMIC HANDLE
SCREWDRIVER, SLOTTED, 3.2mm TIP, 182.3mm;
SCREWDRIVER,1/8 inch X4 inch,ERGO HANDLE
XCELITE, SCREWDRIVER,1/8 IN. SLOTTED
SCREWDRIVER SLOTTED 1/8" 6.63"
Screwdriver, Slotted Head, 168Mm; Longitud Total:168Mm; Longitud De La Hoja:102Mm; Tamaño De Punta:3.18Mm; Blade Tip Style:Speciallytreated Black Oxide To Eliminates Light Reflection; Blade Tip Width:0.125"; Mango, Color:Red, Grey |Weller Xcelite XPE184

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPE184.