Xcelite XPE144

Weller-Xcelite XPE144 Screwdriver, Slotted, 1/4" x 4", Pro Series
$ 11.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite XPE144.

Newark

Datasheet1 page9 years ago
Datasheet1 page10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Xcelite XPE144 provided by its distributors.

Weller-Xcelite XPE144 Screwdriver, Slotted, 1/4" x 4", Pro Series
Xcelite ProSeries ESDSafe Slotted Screwdriver 14 x 778 Long
XCELITE, SCREWDRIVER,4 IN. (BLADE),1/4 IN. (SLOTTED)
SCREWDRIVER, SLOTTED, 6.4mm TIP, 247.7mm;
SCREWDRIVER,1/4 inch X4 inch,ERGO HANDLE
SCREWDRIVER SLOTTED 1/4" 7.88"
Screwdriver, Slotted Head, 200.02Mm; Longitud Total:200.02Mm; Longitud De La Hoja:102Mm; Tamaño De Punta:6.35Mm; Blade Tip Style:Speciallytreated Black Oxide To Eliminates Light Reflection; Blade Tip Width:0.25" |Weller Xcelite XPE144

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPE144.