Xcelite XPE102

Xcelite, Screw Driver, Chrome Molybdenum Steel, 7-3/4 In., 1/4 In., Round (Blade) | Weller XPE102
$ 12.96
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite XPE102.

Newark

Datasheet1 page9 years ago
Datasheet1 page10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+49.48%

Descriptions

Descriptions of Xcelite XPE102 provided by its distributors.

Xcelite, Screw Driver, Chrome Molybdenum Steel,7-3/4 In.,1/4 In.,Round (Blade) | Weller XPE102
Weller-Xcelite XPE102 Screwdriver, Phillips/Slotted, Ergonomic, #2 x 4", Pro Series
Application Tools, 2 Phillips X 4in Electronic Screwdriver, Ergonomic Handle
Xcelite ProSeries ESDSafe Phillips Screwdriver 2 x 734 Long
Screwdriver, #2 Phillips, Ergo Handle
SCREWDRIVER, PHILLIPS, #2, 196.9mm;
Screwdriver, Phillips Head, 196.85Mm; Longitud De La Hoja:102Mm; Longitud Total:196.85Mm; Tamaño Punta Phillips:#2; Destornillador, Tipo:Phillips |Weller Xcelite XPE102

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPE102.