Xcelite XPE101

Xcelite, Screw Driver, Chrome Molybdenum Steel, 6-3/4 In., 3/16 In., Round (Blade) | Weller XPE101
$ 9.105
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite XPE101.

Newark

Datasheet1 page9 years ago
Datasheet1 page10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+429%

Descriptions

Descriptions of Xcelite XPE101 provided by its distributors.

Xcelite, Screw Driver, Chrome Molybdenum Steel,6-3/4 In.,3/16 In.,Round (Blade) | Weller XPE101
Weller-Xcelite XPE101 Screwdriver, Phillips/Slotted, Electronics, Ergonomic, #1 x 4", Pro Series
Xcelite ProSeries ESDSafe Phillips Screwdriver 1 x 634 Long
Screwdriver, #1 Phillips, Ergo Handle
SCREWDRIVER, PHILLIPS, #1, 171.5mm;
Screwdriver, Phillips Head, 171.45Mm; Longitud De La Hoja:76Mm; Longitud Total:171.45Mm; Tamaño Punta Phillips:#1; Destornillador, Tipo:Phillips |Weller Xcelite XPE101

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPE101.