What’s new: Find the right parts faster with our redesigned experience

Learn more

Xcelite XNB103B

Xcelite, Fine Pointed Blade For Most Detailed Cutting And Stripping, 100 Blades | Weller XNB103B
$ 49.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite XNB103B.

element14 APAC

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Newark

Descriptions

Descriptions of Xcelite XNB103B provided by its distributors.

Xcelite, Fine Pointed Blade For Most Detailed Cutting And Stripping,100 Blades | Weller XNB103B
Xcelite Xcelite Knife Blade Fine Point XN100 100PK
Blade, Knife, Fine Point, Bulk(100)
Hand Tools Xcelite Blade Fine Point 100/pack
Detailed Cutting Replacement Blades, Pack of 100 pieces
Scalpel blade, for XN100, XNB103B
REPLCMT BLADE FINE POINTED 1PC

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • XNB 103B
  • XNB-103B
  • XNB103 B
  • XNB103B.