What’s new: Find the right parts faster with our redesigned experience

Learn more

Xcelite XN210

Xcelite Xcelite XN210 Heavy Duty Precision Craft Knife 5716 in 6
$ 7.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite XN210.

element14 APAC

Datasheet1 page9 years ago

Master Electronics

TME

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Xcelite XN210 provided by its distributors.

Xcelite Xcelite XN210 Heavy Duty Precision Craft Knife 5716 in 6
KNIFE, HEAVY DUTY, PLASTIC HANDLE; Knife Type:Precision; Blade Material:Surgical Steel; Blade Length:-; Product Range:-; SVHC:No SVHC (15-Jun-2015); Length:137mm
Knife, Heavy Duty, 137Mm, Plastic; Tipo De Cuchillo:Precision; Material De La Hoja:Acero Quirúrgico; Longitud De La Hoja:- |Weller Xcelite XN210

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • XN210.