What’s new: Find the right parts faster with our redesigned experience

Learn more

Xcelite XN200

Weller Xcelite Carving Knife, Craft Knife, Diagonal Blade

$ 7.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite XN200.

JRH Electronics

Datasheet100 pages11 years ago

element14 APAC

Jameco (USA)

Burklin Elektronik

TME

Inventory History

3 month trend:
+13.76%

Descriptions

Descriptions of Xcelite XN200 provided by its distributors.

Weller Xcelite Carving Knife, Craft Knife, Diagonal Blade
Weller-Xcelite XN200 Precision Knife Medium Duty 5 3/4" OAL
WELLER, KNIFE,5-3/4 IN, POINTED TYPE OF KNIFE, ALUMINUM
Scalpel / Hobby Knife for Hard Materials, 146mm
Xcelite Medium Duty Precision Knife 534 Long
KNIFE, MEDIUM DUTY, 146MM; Knife Type: Precision; Blade Material: Surgical Steel; Blade Length: -; Product Range: -; SVHC: No SVHC (17-Dec-2015); Length: 146mm

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • XN-200
  • XN200.
  • XN200..