Xcelite XN100B

Wire Stripping & Cutting Tools Xcelite 5-13/16 Knfe Light Duty Precision
$ 3.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite XN100B.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Xcelite XN100B provided by its distributors.

Wire Stripping & Cutting Tools Xcelite 5-13/16 Knfe Light Duty Precision
XN100B PRECISION KNIFE LIGHTDUTY -14 PRECISION KNIFE LIGHTDUTY - QTY 144
Application Tools, 5 13/16in Light Duty Precision Knife
Hand Tools - Unspecified LIGHT-DUTY KNIFE
Light Duty Precision Knife, 5-13/16" Long
WISS,5 13/16 IN LIGHT DUTY PRECISION KNIFE
Knife, Precision, Light Duty, Bulk
Knife, Precision, Light Duty; Knife Type:Precision; Blade Material:-; Blade Length:-; Product Range:X100 Series Rohs Compliant: Na |Weller Xcelite XN100B

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • XN-100B
  • XN100B.