What’s new: Find the right parts faster with our redesigned experience

Learn more

Xcelite XN100

Weller Xcelite Carving Knife, Craft Knife, Diagonal Blade
$ 5.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite XN100.

element14 APAC

Datasheet1 page9 years ago

Electro Sonic

Jameco (USA)

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+24.71%

Descriptions

Descriptions of Xcelite XN100 provided by its distributors.

Weller Xcelite Carving Knife, Craft Knife, Diagonal Blade
Xcelite Light Duty Precision Knife with Safety Cap and 11 Blade Stee
KNIFE, LIGHT DUTY; Knife Type:Scalpel; Blade Material:-; Blade Length:148mm; Product Range:-; SVHC:No SVHC (15-Jun-2015); Length:148mm; Available until stocks are exhausted Alternatives available

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • XN 100
  • XN-100
  • XN100.