Xcelite X103N

Xcelite, Screwdriver, No. 3 Phillips X 6 In. Round Blade, Amber Handle | Weller X103N
$ 19.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite X103N.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago

Descriptions

Descriptions of Xcelite X103N provided by its distributors.

Xcelite, Screwdriver, No. 3 Phillips X 6 In. Round Blade, Amber Handle | Weller X103N
Screwdriver, Phillips, #3, 266.7Mm Rohs Compliant: Na |Weller Xcelite X103N
Weller-Xcelite X103N Screwdriver, Phillips, #3 Tip, 6" Blade, 10-1/2" OAL
Xcelite Regular Style Phillips Screwdriver 3 x 1012 Long
SCREWDRIVER, PHILLIPS, #3, 266.7mm;
Screwdriver, #3, 5/16"X6", Phillips

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17