Xcelite X101

Xcelite X101 No. ! Phillips x 3 Inch Round Blade Screwdriver with Amber Handle
$ 10.305
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite X101.

Electro Sonic

Datasheet1 page20 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.88%

Descriptions

Descriptions of Xcelite X101 provided by its distributors.

Xcelite X101 No. ! Phillips x 3 Inch Round Blade Screwdriver with Amber Handle
XCELITE, SCREWDRIVER, 6.75 IN., 6-5/8 IN., 3/16 IN., 1.25 IN., 1.25 IN., AMBER
Access 1 Phillips X 3In. Screwdriver
Screwdriver, Phillips Head, 168Mm; Longitud De La Hoja:76Mm; Longitud Total:168Mm; Tamaño Punta Phillips:#1; Destornillador, Tipo:Phillips |Weller Xcelite X101

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • X-101
  • X101.